



7022B-MTG | |
|---|---|
DigiKey Part Number | 7022B-MTG-ND |
Manufacturer | |
Manufacturer Product Number | 7022B-MTG |
Description | HEATSINK TO-220 TAB FOLD 55.12MM |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 10.0W @ 70°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 1.968" (49.99mm) | |
Width | 1.986" (50.44mm) | |
Diameter | - | |
Fin Height | 0.375" (9.52mm) | |
Power Dissipation @ Temperature Rise | 10.0W @ 70°C | |
Thermal Resistance @ Forced Air Flow | 1.75°C/W @ 800 LFM | |
Thermal Resistance @ Natural | 6.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 149,03000 Kč | 149,03 Kč |
| 10 | 131,92000 Kč | 1 319,20 Kč |
| 25 | 125,66000 Kč | 3 141,50 Kč |
| 50 | 121,11740 Kč | 6 055,87 Kč |
| 100 | 116,73910 Kč | 11 673,91 Kč |
| 250 | 111,18356 Kč | 27 795,89 Kč |
| 500 | 107,15334 Kč | 53 576,67 Kč |
| 1 000 | 103,26414 Kč | 103 264,14 Kč |
| Unit Price without VAT: | 149,03000 Kč |
|---|---|
| Unit Price with VAT: | 180,32630 Kč |






