



6399BG | |
|---|---|
DigiKey Part Number | HS528-ND |
Manufacturer | |
Manufacturer Product Number | 6399BG |
Description | HEAT SINK |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-218, TO-220, TO-247, Multiwatt Aluminum 8.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On and PC Pin | |
Shape | Rectangular, Fins | |
Length | 2.000" (50.80mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 1.00°C/W @ 700 LFM | |
Thermal Resistance @ Natural | 3.30°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 198,43000 Kč | 198,43 Kč |
| 10 | 175,71100 Kč | 1 757,11 Kč |
| 25 | 167,37080 Kč | 4 184,27 Kč |
| 50 | 161,31920 Kč | 8 065,96 Kč |
| 200 | 149,85120 Kč | 29 970,24 Kč |
| 400 | 144,41848 Kč | 57 767,39 Kč |
| 600 | 141,32948 Kč | 84 797,69 Kč |
| 1 000 | 137,52829 Kč | 137 528,29 Kč |
| Unit Price without VAT: | 198,43000 Kč |
|---|---|
| Unit Price with VAT: | 240,10030 Kč |









