Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
591302B02800G
591302B02800G

591302B02800G

DigiKey Part Number
HS371-ND
Manufacturer
Manufacturer Product Number
591302B02800G
Description
HEATSINK TO-220 W/INSTALL TAB
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
Heat Sink TO-220, TO-262 Aluminum 1.0W @ 30°C Board Level, Vertical
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Type
Board Level, Vertical
Package Cooled
Attachment Method
Clip and Board Locks
Shape
Rectangular, Fins
Length
0.750" (19.05mm)
Width
0.500" (12.70mm)
Diameter
-
Fin Height
0.500" (12.70mm)
Power Dissipation @ Temperature Rise
1.0W @ 30°C
Thermal Resistance @ Forced Air Flow
7.00°C/W @ 400 LFM
Thermal Resistance @ Natural
26.80°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 26 282
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
1103,31000 Kč103,31 Kč
1091,42500 Kč914,25 Kč
2587,08280 Kč2 177,07 Kč
5083,93740 Kč4 196,87 Kč
10080,90320 Kč8 090,32 Kč
25077,05512 Kč19 263,78 Kč
50074,26404 Kč37 132,02 Kč
1 29670,58796 Kč91 482,00 Kč
Manufacturers Standard Package
Unit Price without VAT:103,31000 Kč
Unit Price with VAT:125,00510 Kč