



577404B00000G | |
|---|---|
DigiKey Part Number | HS215-ND |
Manufacturer | |
Manufacturer Product Number | 577404B00000G |
Description | HEATSINK TO-202 LOW PROFILE .5" |
Customer Reference | |
Detailed Description | Heat Sink TO-202 Aluminum 2.0W @ 50°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 0.750" (19.05mm) | |
Width | 0.520" (13.21mm) | |
Diameter | - | |
Fin Height | 0.500" (12.70mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 50°C | |
Thermal Resistance @ Forced Air Flow | 10.00°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 24.00°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 43,68000 Kč | 43,68 Kč |
| 10 | 38,61500 Kč | 386,15 Kč |
| 25 | 36,78840 Kč | 919,71 Kč |
| 50 | 35,46140 Kč | 1 773,07 Kč |
| 100 | 34,18050 Kč | 3 418,05 Kč |
| 250 | 32,55696 Kč | 8 139,24 Kč |
| 500 | 31,37900 Kč | 15 689,50 Kč |
| 1 000 | 30,24279 Kč | 30 242,79 Kč |
| Unit Price without VAT: | 43,68000 Kč |
|---|---|
| Unit Price with VAT: | 52,85280 Kč |










