High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Relay Basics - Another Teaching Moment | DigiKey Electronics
How to Choose a Relay - Another Teaching Moment

9814-05-20TR

DigiKey Part Number
306-1414-2-ND - Tape & Reel (TR)
306-1414-1-ND - Cut Tape (CT)
306-1414-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
9814-05-20TR
Description
RELAY RF SPST-NO 250MA 5V
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
High Frequency (RF) Relay SPST-NO (1 Form A) 5VDC Surface Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Coto Technology
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Coil Type
Non Latching
Coil Current
33.3 mA
Coil Voltage
5VDC
Contact Form
SPST-NO (1 Form A)
Contact Rating (Current)
250 mA
Switching Voltage
100VAC, 100VDC - Max
Must Operate Voltage
3.8 VDC
Must Release Voltage
0.4 VDC
Operate Time
0.25 ms
Release Time
0.05 ms
Features
Magnetic Shield
Mounting Type
Surface Mount
Termination Style
J Lead
Operating Temperature
-20°C ~ 85°C
Contact Material
-
Coil Power
-
Coil Resistance
150 Ohms
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 139
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1273,18000 Kč273,18 Kč
10243,30400 Kč2 433,04 Kč
25232,33040 Kč5 808,26 Kč
50224,35940 Kč11 217,97 Kč
100216,65740 Kč21 665,74 Kč
250206,87060 Kč51 717,65 Kč
500199,75818 Kč99 879,09 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000192,88595 Kč192 885,95 Kč
Manufacturers Standard Package
Unit Price without VAT:273,18000 Kč
Unit Price with VAT:330,54780 Kč