



529802B00000G | |
|---|---|
DigiKey Part Number | HS276-ND |
Manufacturer | |
Manufacturer Product Number | 529802B00000G |
Description | HEATSINK TO-220 10W H=1.5" BLK |
Customer Reference | |
Detailed Description | Heat Sink TO-220 Aluminum 8.0W @ 40°C Board Level, Vertical |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Board Level, Vertical | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Rectangular, Fins | |
Length | 1.500" (38.10mm) | |
Width | 1.650" (41.91mm) | |
Diameter | - | |
Fin Height | 1.000" (25.40mm) | |
Power Dissipation @ Temperature Rise | 8.0W @ 40°C | |
Thermal Resistance @ Forced Air Flow | 2.00°C/W @ 500 LFM | |
Thermal Resistance @ Natural | - | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 99,53000 Kč | 99,53 Kč |
| 10 | 88,15000 Kč | 881,50 Kč |
| 25 | 83,95840 Kč | 2 098,96 Kč |
| 50 | 80,92620 Kč | 4 046,31 Kč |
| 100 | 77,99920 Kč | 7 799,92 Kč |
| 250 | 77,67328 Kč | 19 418,32 Kč |
| Unit Price without VAT: | 99,53000 Kč |
|---|---|
| Unit Price with VAT: | 120,43130 Kč |











