Heat Sink TO-3 Aluminum 4.0W @ 30°C Board Level
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

501603B00000G

DigiKey Part Number
HS110-ND
Manufacturer
Manufacturer Product Number
501603B00000G
Description
HEAT SINK TO-3 1.25" COMPACT
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Heat Sink TO-3 Aluminum 4.0W @ 30°C Board Level
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Type
Board Level
Package Cooled
Attachment Method
Bolt On
Shape
Rhombus
Length
1.880" (47.75mm)
Width
1.400" (35.56mm)
Diameter
-
Fin Height
1.250" (31.75mm)
Power Dissipation @ Temperature Rise
4.0W @ 30°C
Thermal Resistance @ Forced Air Flow
3.00°C/W @ 200 LFM
Thermal Resistance @ Natural
7.80°C/W
Material
Material Finish
Black Anodized
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 676
Check for Additional Incoming Stock
All prices are in CZK
Tray
QuantityUnit PriceExt Price
1198,43000 Kč198,43 Kč
10175,58500 Kč1 755,85 Kč
25167,23640 Kč4 180,91 Kč
50161,19320 Kč8 059,66 Kč
100155,36210 Kč15 536,21 Kč
250147,96620 Kč36 991,55 Kč
500142,59952 Kč71 299,76 Kč
1 000137,42183 Kč137 421,83 Kč
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:198,43000 Kč
Unit Price with VAT:240,10030 Kč