
569003B00000G | |
|---|---|
DigiKey Part Number | HS110-3-ND |
Manufacturer | |
Manufacturer Product Number | 569003B00000G |
Description | COOLER FOR TO-3 20 WATTS |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Heat Sink TO-3 Aluminum 12.0W @ 60°C Board Level |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Board Level | |
Package Cooled | ||
Attachment Method | Bolt On | |
Shape | Square, Pin Fins | |
Length | 1.830" (46.48mm) | |
Width | 1.830" (46.48mm) | |
Diameter | - | |
Fin Height | 1.310" (33.27mm) | |
Power Dissipation @ Temperature Rise | 12.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 1.50°C/W @ 500 LFM | |
Thermal Resistance @ Natural | 5.50°C/W | |
Material | ||
Material Finish | Black Anodized | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 114,65000 Kč | 114,65 Kč |
| 10 | 101,50400 Kč | 1 015,04 Kč |
| 25 | 96,69160 Kč | 2 417,29 Kč |
| 50 | 93,19340 Kč | 4 659,67 Kč |
| 100 | 89,82520 Kč | 8 982,52 Kč |
| 250 | 85,55256 Kč | 21 388,14 Kč |
| 500 | 82,45284 Kč | 41 226,42 Kč |
| 1 000 | 79,46189 Kč | 79 461,89 Kč |
| Unit Price without VAT: | 114,65000 Kč |
|---|---|
| Unit Price with VAT: | 138,72650 Kč |



