
10-6327-01G | |
|---|---|
DigiKey Part Number | HS306-ND |
Manufacturer | |
Manufacturer Product Number | 10-6327-01G |
Description | HEATSINK BGA W/PUSH PINS |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Heat Sink BGA Aluminum 2.0W @ 60°C Top Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Type | Top Mount | |
Package Cooled | ||
Attachment Method | Push Pin | |
Shape | Square | |
Length | 1.122" (28.50mm) | |
Width | 1.122" (28.50mm) | |
Diameter | - | |
Fin Height | 0.394" (10.00mm) | |
Power Dissipation @ Temperature Rise | 2.0W @ 60°C | |
Thermal Resistance @ Forced Air Flow | 9.30°C/W @ 200 LFM | |
Thermal Resistance @ Natural | 30.60°C/W | |
Material | ||
Material Finish | Black Anodized |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 800 | 33,78952 Kč | 60 821,14 Kč |
| Unit Price without VAT: | 33,78952 Kč |
|---|---|
| Unit Price with VAT: | 40,88532 Kč |











