
TISP4350H3BJR-S | |
|---|---|
DigiKey Part Number | TISP4350H3BJR-STR-ND - Tape & Reel (TR) TISP4350H3BJR-SCT-ND - Cut Tape (CT) TISP4350H3BJR-SDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TISP4350H3BJR-S |
Description | THYRISTOR 275V 300A DO-214AA |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 275V Off-State 300 A Ipp TVS Thyristor DO-214AA, SMB |
Datasheet | Datasheet |
EDA/CAD Models | TISP4350H3BJR-S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Breakover | 350V | |
Voltage - Off State | 275V | |
Voltage - On State | 3 V | |
Current - Peak Pulse (8/20µs) | 300 A | |
Current - Peak Pulse (10/1000µs) | 100 A | |
Current - Hold (Ih) | 150 mA | |
Number of Elements | 1 | |
Capacitance | 62pF | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | DO-214AA (SMB) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 26,73000 Kč | 26,73 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 100 | 11,12700 Kč | 1 112,70 Kč |
| 500 | 8,66334 Kč | 4 331,67 Kč |
| 1 000 | 7,87017 Kč | 7 870,17 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 6,86265 Kč | 20 587,95 Kč |
| 6 000 | 6,35552 Kč | 38 133,12 Kč |
| 9 000 | 6,09716 Kč | 54 874,44 Kč |
| 15 000 | 5,92031 Kč | 88 804,65 Kč |
| Unit Price without VAT: | 26,73000 Kč |
|---|---|
| Unit Price with VAT: | 32,34330 Kč |





