Overvoltage/Surge Protection IC Internal Switch 7-DFN (8x5.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

TBU-RS055-300-WH

DigiKey Part Number
118-TBU-RS055-300-WHTR-ND - Tape & Reel (TR)
118-TBU-RS055-300-WHCT-ND - Cut Tape (CT)
118-TBU-RS055-300-WHDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
TBU-RS055-300-WH
Description
INTEGRATED DUAL CHANNEL TRANSIEN
Manufacturer Standard Lead Time
28 Weeks
Customer Reference
Detailed Description
Overvoltage/Surge Protection IC Internal Switch 7-DFN (8x5.5)
Datasheet
 Datasheet
EDA/CAD Models
TBU-RS055-300-WH Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Clamping
-
Technology
Internal Switch
Number of Circuits
2
Applications
General Purpose
Mounting Type
Surface Mount
Package / Case
7-SMD, No Lead
Supplier Device Package
7-DFN (8x5.5)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 504
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
179,58000 Kč79,58 Kč
1051,94900 Kč519,49 Kč
10036,22780 Kč3 622,78 Kč
50029,51520 Kč14 757,60 Kč
1 00029,13913 Kč29 139,13 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00024,62253 Kč73 867,59 Kč
6 00023,80648 Kč142 838,88 Kč
Manufacturers Standard Package
Unit Price without VAT:79,58000 Kč
Unit Price with VAT:96,29180 Kč