
TBU-DF055-300-WH | |
|---|---|
DigiKey Part Number | 118-TBU-DF055-300-WHTR-ND - Tape & Reel (TR) 118-TBU-DF055-300-WHCT-ND - Cut Tape (CT) 118-TBU-DF055-300-WHDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TBU-DF055-300-WH |
Description | DUAL BI-DIR TBU 550V 300MA |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Overvoltage/Surge Protection IC 550V Internal Switch 6-DFN (6.5x5.5) |
Datasheet | Datasheet |
EDA/CAD Models | TBU-DF055-300-WH Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Voltage - Clamping | 550V | |
Technology | Internal Switch | |
Number of Circuits | 2 | |
Applications | General Purpose | |
Mounting Type | Surface Mount | |
Package / Case | 6-TDFN | |
Supplier Device Package | 6-DFN (6.5x5.5) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 88,61000 Kč | 88,61 Kč |
| 10 | 58,14300 Kč | 581,43 Kč |
| 100 | 40,81380 Kč | 4 081,38 Kč |
| 500 | 33,73328 Kč | 16 866,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 28,02330 Kč | 84 069,90 Kč |
| 6 000 | 27,55988 Kč | 165 359,28 Kč |
| Unit Price without VAT: | 88,61000 Kč |
|---|---|
| Unit Price with VAT: | 107,21810 Kč |











