Current Sensor 500A 1 Channel Current Sensor Bidirectional Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Current Sensor 500A 1 Channel Current Sensor Bidirectional Module
Riedon Digital Smart Shunt SSD
Shunt Based Current Sensors from Bourns - PIO | DigiKey

SSD-500A-R

DigiKey Part Number
118-SSD-500A-R-ND
Manufacturer
Manufacturer Product Number
SSD-500A-R
Description
CURRENT SENSOR 500A
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Current Sensor 500A 1 Channel Current Sensor Bidirectional Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Output
RS485
Mfr
Linearity
±0.1%
Series
Accuracy
±0.1%
Packaging
Bulk
Voltage - Supply
24V ~ 60V
Part Status
Active
Current - Supply (Max)
15mA (Typ)
For Measuring
DC
Operating Temperature
-40°C ~ 115°C
Sensor Type
Polarization
Bidirectional
Current - Sensing
Mounting Type
Number of Channels
1
Package / Case
Module
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 61
Check for Additional Incoming Stock
All prices are in CZK
Bulk
QuantityUnit PriceExt Price
14 085,37000 Kč4 085,37 Kč
103 114,52800 Kč31 145,28 Kč
252 852,67080 Kč71 316,77 Kč
502 688,95340 Kč134 447,67 Kč
Manufacturers Standard Package
Unit Price without VAT:4 085,37000 Kč
Unit Price with VAT:4 943,29770 Kč