Fixed Kit 155 Pieces (31 Values - 5 Each) Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Fixed Kit 155 Pieces (31 Values - 5 Each) Surface Mount
Bourns Magnetic Capabilities

SRR-A-LAB2

DigiKey Part Number
SRR-A-LAB2-ND
Manufacturer
Manufacturer Product Number
SRR-A-LAB2
Description
INDUCTOR POWER DESIGN KIT SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
Fixed Kit 155 Pieces (31 Values - 5 Each) Surface Mount
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Wirewound
Manufacturer
Bourns Inc.
Material - Core
Ferrite
Series
Quantity
155 Pieces (31 Values - 5 Each)
Packaging
Case
Inductance Range
4.7µH ~ 1MH
Part Status
Active
Mounting Type
Surface Mount
Kit Type
Fixed
Packages Included
Non-Standard SMD
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2
Check for Additional Incoming Stock
All prices are in CZK
Case
QuantityUnit PriceExt Price
11 773,76000 Kč1 773,76 Kč
101 540,38700 Kč15 403,87 Kč
Manufacturers Standard Package
Unit Price without VAT:1 773,76000 Kč
Unit Price with VAT:2 146,24960 Kč
Kit Contents
Part NumberDescriptionQuantity
SRR1260A-470MFIXED IND 47UH 2.6A 86 MOHM SMD5
SRR1280A-101MFIXED IND 100UH 2.1A 150 MOHM5
SRR1210A-101MFIXED IND 100UH 2.5A 135 MOHM5
SRR1280A-8R2YFIXED IND 8.2UH 6.2A 20.5 MOHM5
SRR1260A-6R8YFIXED IND 6.8UH 6.3A 18 MOHM SMD5
Show More