
SRR1260A-470M | |
|---|---|
DigiKey Part Number | SRR1260A-470MTR-ND - Tape & Reel (TR) SRR1260A-470MCT-ND - Cut Tape (CT) SRR1260A-470MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1260A-470M |
Description | FIXED IND 47UH 2.6A 86 MOHM SMD |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 47 µH Shielded Drum Core, Wirewound Inductor 2.6 A 86mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1260A-470M Models |
Category | DC Resistance (DCR) 86mOhm Max |
Mfr | Q @ Freq 22 @ 2.52MHz |
Series | Frequency - Self Resonant 7.63MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 125°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 1 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current Rating (Amps) | Height - Seated (Max) 0.256" (6.50mm) |
Current - Saturation (Isat) 2.5A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 27,11000 Kč | 27,11 Kč |
| 10 | 22,23200 Kč | 222,32 Kč |
| 25 | 20,56360 Kč | 514,09 Kč |
| 50 | 19,38320 Kč | 969,16 Kč |
| 100 | 18,27570 Kč | 1 827,57 Kč |
| 250 | 16,90796 Kč | 4 226,99 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 15,69863 Kč | 9 419,18 Kč |
| 1 200 | 14,80358 Kč | 17 764,30 Kč |
| 1 800 | 14,30467 Kč | 25 748,41 Kč |
| 3 000 | 13,70033 Kč | 41 100,99 Kč |
| 4 200 | 13,31678 Kč | 55 930,48 Kč |
| 6 000 | 12,92214 Kč | 77 532,84 Kč |
| Unit Price without VAT: | 27,11000 Kč |
|---|---|
| Unit Price with VAT: | 32,80310 Kč |



