
SRR1280A-8R2Y | |
|---|---|
DigiKey Part Number | SRR1280A-8R2YTR-ND - Tape & Reel (TR) SRR1280A-8R2YCT-ND - Cut Tape (CT) SRR1280A-8R2YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRR1280A-8R2Y |
Description | FIXED IND 8.2UH 6.2A 20.5 MOHM |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 8.2 µH Shielded Inductor 6.2 A 20.5mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRR1280A-8R2Y Models |
Category | Q @ Freq 22 @ 100kHz |
Mfr | Frequency - Self Resonant 20MHz |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±30% | Supplier Device Package 1280 |
Current Rating (Amps) | Size / Dimension 0.492" L x 0.492" W (12.50mm x 12.50mm) |
Current - Saturation (Isat) 6.8A | Height - Seated (Max) 0.315" (8.00mm) |
Shielding Shielded | Base Product Number |
DC Resistance (DCR) 20.5mOhm Max |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SPRH127-8R2N | CODACA | 297 | 4044-SPRH127-8R2NCT-ND | 10,01000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 28,36000 Kč | 28,36 Kč |
| 10 | 23,40000 Kč | 234,00 Kč |
| 25 | 21,64800 Kč | 541,20 Kč |
| 50 | 20,41340 Kč | 1 020,67 Kč |
| 100 | 19,24550 Kč | 1 924,55 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 17,10880 Kč | 6 843,52 Kč |
| 800 | 16,13304 Kč | 12 906,43 Kč |
| 1 200 | 15,58879 Kč | 18 706,55 Kč |
| 2 000 | 14,92973 Kč | 29 859,46 Kč |
| 2 800 | 14,51141 Kč | 40 631,95 Kč |
| 4 000 | 14,08101 Kč | 56 324,04 Kč |
| Unit Price without VAT: | 28,36000 Kč |
|---|---|
| Unit Price with VAT: | 34,31560 Kč |


