
SRP7030-1R0M | |
|---|---|
DigiKey Part Number | 118-SRP7030-1R0MTR-ND - Tape & Reel (TR) 118-SRP7030-1R0MCT-ND - Cut Tape (CT) 118-SRP7030-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7030-1R0M |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Customer Reference | |
Detailed Description | 1 µH Shielded Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7030-1R0M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 10mOhm Max |
Series | Operating Temperature -40°C ~ 125°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Inductance Frequency - Test 100 kHz |
Part Status Last Time Buy | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.307" L x 0.276" W (7.80mm x 7.00mm) |
Tolerance ±20% | Height - Seated (Max) 0.126" (3.20mm) |
Current Rating (Amps) | Base Product Number |
Current - Saturation (Isat) 15A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FP3-1R0-R | Eaton - Electronics Division | 1 039 | 513-1149-1-ND | 60,27000 Kč | Similar |
| HCM0703-1R0-R | Eaton - Electronics Division | 1 336 | 283-HCM0703-1R0-RCT-ND | 25,03000 Kč | Similar |
| HPAL1V0630-1R0-R | Eaton - Electronics Division | 3 654 | 283-HPAL1V0630-1R0-RCT-ND | 6,88000 Kč | Similar |
| LMLP07A7M1R0DTAS | KYOCERA AVX | 4 970 | 478-LMLP07A7M1R0DTASCT-ND | 8,34000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,11000 Kč | 22,11 Kč |
| 10 | 18,16500 Kč | 181,65 Kč |
| 100 | 14,94090 Kč | 1 494,09 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,29035 Kč | 12 290,35 Kč |
| 2 000 | 11,59013 Kč | 23 180,26 Kč |
| 3 000 | 11,19968 Kč | 33 599,04 Kč |
| 5 000 | 10,72686 Kč | 53 634,30 Kč |
| 7 000 | 10,42677 Kč | 72 987,39 Kč |
| 10 000 | 10,11805 Kč | 101 180,50 Kč |
| Unit Price without VAT: | 22,11000 Kč |
|---|---|
| Unit Price with VAT: | 26,75310 Kč |

