1 µH Shielded Drum Core, Wirewound Inductor 6.26 A 11.2mOhm Max Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FP3-1R0-R

DigiKey Part Number
513-1149-2-ND - Tape & Reel (TR)
513-1149-1-ND - Cut Tape (CT)
513-1149-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
FP3-1R0-R
Description
FIXED IND 1UH 6.26A 11.2 MOHM
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
1 µH Shielded Drum Core, Wirewound Inductor 6.26 A 11.2mOhm Max Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
FP3-1R0-R Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Saturation (Isat)
9.5A
Mfr
Shielding
Shielded
Series
DC Resistance (DCR)
11.2mOhm Max
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Operating Temperature
-40°C ~ 155°C
Part Status
Active
Inductance Frequency - Test
100 kHz
Type
Drum Core, Wirewound
Mounting Type
Surface Mount
Material - Core
Package / Case
Nonstandard
Inductance
Size / Dimension
0.285" L x 0.264" W (7.25mm x 6.70mm)
Tolerance
±15%
Height - Seated (Max)
0.118" (3.00mm)
Current Rating (Amps)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IHLP2525CZER1R0M01Vishay Dale29 343541-1006-1-ND22,94000 KčSimilar
SRP7028A-1R0MBourns Inc.21 011SRP7028A-1R0MCT-ND22,94000 KčSimilar
In-Stock: 1 039
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
160,27000 Kč60,27 Kč
1049,55300 Kč495,53 Kč
10040,76000 Kč4 076,00 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 70053,03762 Kč90 163,95 Kč
3 40052,66014 Kč179 044,48 Kč
Manufacturers Standard Package
Unit Price without VAT:60,27000 Kč
Unit Price with VAT:72,92670 Kč