
SRP7028A-1R0M | |
|---|---|
DigiKey Part Number | SRP7028A-1R0MTR-ND - Tape & Reel (TR) SRP7028A-1R0MCT-ND - Cut Tape (CT) SRP7028A-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-1R0M |
Description | FIXED IND 1UH 11A 10 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Drum Core, Wirewound Inductor 11 A 10mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-1R0M Models |
Category | DC Resistance (DCR) 10mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 58MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 22A | Base Product Number |
Shielding Shielded |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,94000 Kč | 22,94 Kč |
| 10 | 18,81200 Kč | 188,12 Kč |
| 25 | 17,41000 Kč | 435,25 Kč |
| 50 | 16,41320 Kč | 820,66 Kč |
| 100 | 15,47480 Kč | 1 547,48 Kč |
| 250 | 14,31604 Kč | 3 579,01 Kč |
| 500 | 13,49894 Kč | 6 749,47 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,72895 Kč | 12 728,95 Kč |
| 2 000 | 12,00380 Kč | 24 007,60 Kč |
| 3 000 | 11,59934 Kč | 34 798,02 Kč |
| 5 000 | 11,10972 Kč | 55 548,60 Kč |
| 7 000 | 10,79895 Kč | 75 592,65 Kč |
| 10 000 | 10,47922 Kč | 104 792,20 Kč |
| Unit Price without VAT: | 22,94000 Kč |
|---|---|
| Unit Price with VAT: | 27,75740 Kč |


