


SRP-A-LAB3 | |
|---|---|
DigiKey Part Number | SRP-A-LAB3-ND |
Manufacturer | |
Manufacturer Product Number | SRP-A-LAB3 |
Description | SMD HIGH POWER INDUCTOR KIT |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Fixed Kit 320 Pieces (32 Values - 10 Each) Surface Mount |
Category | Quantity 320 Pieces (32 Values - 10 Each) |
Manufacturer Bourns Inc. | Inductance Range 220nH ~ 10µH |
Series | Mounting Type Surface Mount |
Packaging Case | Packages Included Non-Standard SMD |
Part Status Active | Shielding Shielded |
Kit Type Fixed | Grade Automotive |
Style Wirewound | Qualification AEC-Q200 |
Material - Core Carbonyl Powder, Metal |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1 312,23000 Kč | 1 312,23 Kč |
| 10 | 1 139,64900 Kč | 11 396,49 Kč |
| Unit Price without VAT: | 1 312,23000 Kč |
|---|---|
| Unit Price with VAT: | 1 587,79830 Kč |
| Part Number | Description | Quantity |
|---|---|---|
| SRP7028A-100M | FIXED IND 10UH 3.5A 85 MOHM SMD | 10 |
| SRP7028A-2R2M | FIXED IND 2.2UH 8A 20 MOHM SMD | 10 |
| SRP7028A-3R3M | FIXED IND 3.3UH 6A 30 MOHM SMD | 10 |
| SRP7028A-1R0M | FIXED IND 1UH 11A 10 MOHM SMD | 10 |
| SRP7028A-6R8M | FIXED IND 6.8UH 4.5A 60 MOHM SMD | 10 |

