
SRP7028A-3R3M | |
---|---|
DigiKey Part Number | SRP7028A-3R3MTR-ND - Tape & Reel (TR) SRP7028A-3R3MCT-ND - Cut Tape (CT) SRP7028A-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-3R3M |
Description | FIXED IND 3.3UH 6A 30 MOHM SMD |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 6 A 30mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-3R3M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | 3.3 µH | |
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 12A | |
Shielding | Shielded | |
DC Resistance (DCR) | 30mOhm Max | |
Q @ Freq | 20 @ 100kHz | |
Frequency - Self Resonant | 25MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Supplier Device Package | - | |
Size / Dimension | 0.287" L x 0.260" W (7.30mm x 6.60mm) | |
Height - Seated (Max) | 0.118" (3.00mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 21,87000 Kč | 21,87 Kč |
10 | 17,89300 Kč | 178,93 Kč |
25 | 16,56400 Kč | 414,10 Kč |
50 | 15,61420 Kč | 780,71 Kč |
100 | 14,72060 Kč | 1 472,06 Kč |
250 | 13,61784 Kč | 3 404,46 Kč |
500 | 12,84044 Kč | 6 420,22 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 000 | 12,10806 Kč | 12 108,06 Kč |
2 000 | 11,41828 Kč | 22 836,56 Kč |
3 000 | 11,03351 Kč | 33 100,53 Kč |
5 000 | 10,56777 Kč | 52 838,85 Kč |
7 000 | 10,27217 Kč | 71 905,19 Kč |
10 000 | 10,25878 Kč | 102 587,80 Kč |
Unit Price without VAT: | 21,87000 Kč |
---|---|
Unit Price with VAT: | 26,46270 Kč |