
HPAL1V0630-1R0-R | |
|---|---|
DigiKey Part Number | 283-HPAL1V0630-1R0-RTR-ND - Tape & Reel (TR) 283-HPAL1V0630-1R0-RCT-ND - Cut Tape (CT) 283-HPAL1V0630-1R0-RDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | HPAL1V0630-1R0-R |
Description | FIXED IND 1UH 12A 7.4 MOHM SMD |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1 µH Shielded Molded Inductor 12 A 7.4mOhm Max Nonstandard |
Datasheet | Datasheet |
Category | Current - Saturation (Isat) 15A |
Mfr | Shielding Shielded |
Series | DC Resistance (DCR) 7.4mOhm Max |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Mounting Type Surface Mount |
Material - Core | Package / Case Nonstandard |
Inductance | Size / Dimension 0.276" L x 0.260" W (7.00mm x 6.60mm) |
Tolerance ±20% | Height - Seated (Max) 0.118" (3.00mm) |
Current Rating (Amps) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,93000 Kč | 6,93 Kč |
| 10 | 5,62700 Kč | 56,27 Kč |
| 100 | 4,63640 Kč | 463,64 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 500 | 3,71861 Kč | 5 577,91 Kč |
| 3 000 | 3,50632 Kč | 10 518,96 Kč |
| 4 500 | 3,38791 Kč | 15 245,60 Kč |
| 7 500 | 3,24455 Kč | 24 334,12 Kč |
| 10 500 | 3,15352 Kč | 33 111,96 Kč |
| 15 000 | 3,05987 Kč | 45 898,05 Kč |
| Unit Price without VAT: | 6,93000 Kč |
|---|---|
| Unit Price with VAT: | 8,38530 Kč |

