
SRP7028A-4R7M | |
|---|---|
DigiKey Part Number | SRP7028A-4R7MTR-ND - Tape & Reel (TR) SRP7028A-4R7MCT-ND - Cut Tape (CT) SRP7028A-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP7028A-4R7M |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Drum Core, Wirewound Inductor 5.5 A 40mOhm Max Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRP7028A-4R7M Models |
Category | DC Resistance (DCR) 40mOhm Max |
Mfr | Q @ Freq 20 @ 100kHz |
Series | Frequency - Self Resonant 21MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Ratings AEC-Q200 |
Part Status Active | Operating Temperature -40°C ~ 150°C |
Type Drum Core, Wirewound | Inductance Frequency - Test 100 kHz |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case Nonstandard |
Tolerance ±20% | Size / Dimension 0.287" L x 0.260" W (7.30mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 10A | Base Product Number |
Shielding Shielded |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CSAB0730-4R7M | CODACA | 2 719 | 4044-CSAB0730-4R7MCT-ND | 20,58000 Kč | Similar |
| HPAL1V0630-4R7-R | Eaton - Electronics Division | 973 | 283-HPAL1V0630-4R7-RCT-ND | 6,51000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 23,10000 Kč | 23,10 Kč |
| 10 | 18,94000 Kč | 189,40 Kč |
| 25 | 17,52920 Kč | 438,23 Kč |
| 50 | 16,52540 Kč | 826,27 Kč |
| 100 | 15,58050 Kč | 1 558,05 Kč |
| 250 | 14,41388 Kč | 3 603,47 Kč |
| 500 | 13,59116 Kč | 6 795,58 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 12,81592 Kč | 12 815,92 Kč |
| 2 000 | 12,08582 Kč | 24 171,64 Kč |
| 3 000 | 11,67860 Kč | 35 035,80 Kč |
| 5 000 | 11,18563 Kč | 55 928,15 Kč |
| 7 000 | 10,87273 Kč | 76 109,11 Kč |
| 10 000 | 10,55082 Kč | 105 508,20 Kč |
| Unit Price without VAT: | 23,10000 Kč |
|---|---|
| Unit Price with VAT: | 27,95100 Kč |


