
CSAB0730-4R7M | |
|---|---|
DigiKey Part Number | 4044-CSAB0730-4R7MTR-ND - Tape & Reel (TR) 4044-CSAB0730-4R7MCT-ND - Cut Tape (CT) 4044-CSAB0730-4R7MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSAB0730-4R7M |
Description | FIXED IND 4.7UH 5.5A 40 MOHM SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 4.7 µH Shielded Molded Inductor 5.5 A 40mOhm Max 2-SMD Low DCR, Low Loss |
Datasheet | Datasheet |
EDA/CAD Models | CSAB0730-4R7M Models |
Category | Shielding Shielded |
Mfr | DC Resistance (DCR) 40mOhm Max |
Series | Ratings AEC-Q200 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Inductance Frequency - Test 100 kHz |
Type Molded | Features Low DCR, Low Loss |
Material - Core | Mounting Type Surface Mount |
Inductance | Package / Case 2-SMD |
Tolerance ±20% | Size / Dimension 0.285" L x 0.260" W (7.25mm x 6.60mm) |
Current Rating (Amps) | Height - Seated (Max) 0.118" (3.00mm) |
Current - Saturation (Isat) 9.5A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,58000 Kč | 20,58 Kč |
| 10 | 16,86100 Kč | 168,61 Kč |
| 100 | 13,87130 Kč | 1 387,13 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 11,41031 Kč | 11 410,31 Kč |
| 2 000 | 10,76011 Kč | 21 520,22 Kč |
| 3 000 | 10,39744 Kč | 31 192,32 Kč |
| 5 000 | 9,95839 Kč | 49 791,95 Kč |
| 7 000 | 9,67969 Kč | 67 757,83 Kč |
| 10 000 | 9,39299 Kč | 93 929,90 Kč |
| Unit Price without VAT: | 20,58000 Kč |
|---|---|
| Unit Price with VAT: | 24,90180 Kč |

