
SRP4020TA-100M | |
|---|---|
DigiKey Part Number | SRP4020TA-100MTR-ND - Tape & Reel (TR) SRP4020TA-100MCT-ND - Cut Tape (CT) SRP4020TA-100MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4020TA-100M |
Description | FIXED IND 10UH 1.8A 243 MOHM SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 10 µH Shielded Drum Core, Wirewound Inductor 1.8 A 243mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4020TA-100M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 2.3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 243mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 19MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.079" (2.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 22,47000 Kč | 22,47 Kč |
| 10 | 18,47800 Kč | 184,78 Kč |
| 25 | 17,08400 Kč | 427,10 Kč |
| 50 | 16,10960 Kč | 805,48 Kč |
| 100 | 15,18790 Kč | 1 518,79 Kč |
| 250 | 14,05188 Kč | 3 512,97 Kč |
| 500 | 13,24932 Kč | 6 624,66 Kč |
| 1 000 | 12,49339 Kč | 12 493,39 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 11,38470 Kč | 34 154,10 Kč |
| 6 000 | 10,73757 Kč | 64 425,42 Kč |
| 9 000 | 10,37681 Kč | 93 391,29 Kč |
| 15 000 | 10,05279 Kč | 150 791,85 Kč |
| Unit Price without VAT: | 22,47000 Kč |
|---|---|
| Unit Price with VAT: | 27,18870 Kč |



