
SRP4012TA-3R3M | |
|---|---|
DigiKey Part Number | SRP4012TA-3R3MTR-ND - Tape & Reel (TR) SRP4012TA-3R3MCT-ND - Cut Tape (CT) SRP4012TA-3R3MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRP4012TA-3R3M |
Description | FIXED IND 3.3UH 2.3A 97 MOHM SMD |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 3.3 µH Shielded Drum Core, Wirewound Inductor 2.3 A 97mOhm Max 2-SMD |
Datasheet | Datasheet |
EDA/CAD Models | SRP4012TA-3R3M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Drum Core, Wirewound | |
Material - Core | ||
Inductance | ||
Tolerance | ±20% | |
Current Rating (Amps) | ||
Current - Saturation (Isat) | 3A | |
Shielding | Shielded | |
DC Resistance (DCR) | 97mOhm Max | |
Q @ Freq | 10 @ 100kHz | |
Frequency - Self Resonant | 41MHz | |
Ratings | AEC-Q200 | |
Operating Temperature | -40°C ~ 150°C | |
Inductance Frequency - Test | 100 kHz | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD | |
Supplier Device Package | 2-SMD | |
Size / Dimension | 0.175" L x 0.160" W (4.45mm x 4.06mm) | |
Height - Seated (Max) | 0.047" (1.20mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 20,16000 Kč | 20,16 Kč |
| 10 | 16,50400 Kč | 165,04 Kč |
| 25 | 15,26960 Kč | 381,74 Kč |
| 50 | 14,39620 Kč | 719,81 Kč |
| 100 | 13,57310 Kč | 1 357,31 Kč |
| 250 | 12,55680 Kč | 3 139,20 Kč |
| 500 | 11,83952 Kč | 5 919,76 Kč |
| 1 000 | 11,16380 Kč | 11 163,80 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | 9,92854 Kč | 39 714,16 Kč |
| 8 000 | 9,36443 Kč | 74 915,44 Kč |
| 12 000 | 9,04988 Kč | 108 598,56 Kč |
| 20 000 | 8,87166 Kč | 177 433,20 Kč |
| Unit Price without VAT: | 20,16000 Kč |
|---|---|
| Unit Price with VAT: | 24,39360 Kč |



