11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 300mA DCR 800mOhm
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 300mA DCR 800mOhm
Bourns Magnetic Capabilities

SRF4532-110Y

DigiKey Part Number
SRF4532-110YTR-ND - Tape & Reel (TR)
SRF4532-110YCT-ND - Cut Tape (CT)
SRF4532-110YDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF4532-110Y
Description
CMC 11UH 300MA 2LN 700 OHM SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
11 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 700 Ohms @ 10 MHz 300mA DCR 800mOhm
Datasheet
 Datasheet
EDA/CAD Models
SRF4532-110Y Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Filter Type
Signal Line
Number of Lines
2
Impedance @ Frequency
700 Ohms @ 10 MHz
Inductance @ Frequency
11 µH @ 100 kHz
Current Rating (Max)
300mA
DC Resistance (DCR) (Max)
800mOhm
Voltage Rating - DC
50V
Voltage Rating - AC
-
Operating Temperature
-40°C ~ 125°C
Ratings
-
Approval Agency
-
Features
-
Mounting Type
Surface Mount
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height (Max)
0.118" (3.00mm)
Package / Case
Horizontal, 4 PC Pad
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 13 282
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,81000 Kč12,81 Kč
1010,49900 Kč104,99 Kč
259,71800 Kč242,95 Kč
509,16360 Kč458,18 Kč
1008,63860 Kč863,86 Kč
2507,99184 Kč1 997,96 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5007,53492 Kč3 767,46 Kč
1 0007,10446 Kč7 104,46 Kč
1 5006,86439 Kč10 296,59 Kč
2 5006,57380 Kč16 434,50 Kč
3 5006,38921 Kč22 362,24 Kč
5 0006,19941 Kč30 997,05 Kč
Manufacturers Standard Package
Unit Price without VAT:12,81000 Kč
Unit Price with VAT:15,50010 Kč