


SRF4532-1R0Y | |
|---|---|
DigiKey Part Number | SRF4532-1R0YTR-ND - Tape & Reel (TR) SRF4532-1R0YCT-ND - Cut Tape (CT) SRF4532-1R0YDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF4532-1R0Y |
Description | CMC 1UH 1.2A 2LN 60 OHM SMD |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1 µH @ 100 kHz 2 Line Common Mode Choke Surface Mount 60 Ohms @ 10 MHz 1.2A DCR 120mOhm |
Datasheet | Datasheet |
EDA/CAD Models | SRF4532-1R0Y Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Filter Type | Signal Line | |
Number of Lines | 2 | |
Impedance @ Frequency | 60 Ohms @ 10 MHz | |
Inductance @ Frequency | 1 µH @ 100 kHz | |
Current Rating (Max) | 1.2A | |
DC Resistance (DCR) (Max) | 120mOhm | |
Voltage Rating - DC | 50V | |
Voltage Rating - AC | - | |
Operating Temperature | -40°C ~ 125°C | |
Ratings | - | |
Approval Agency | - | |
Features | - | |
Mounting Type | Surface Mount | |
Size / Dimension | 0.177" L x 0.126" W (4.50mm x 3.20mm) | |
Height (Max) | 0.118" (3.00mm) | |
Package / Case | Horizontal, 4 PC Pad | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 12,81000 Kč | 12,81 Kč |
| 10 | 10,49900 Kč | 104,99 Kč |
| 25 | 9,71800 Kč | 242,95 Kč |
| 50 | 9,16360 Kč | 458,18 Kč |
| 100 | 8,63860 Kč | 863,86 Kč |
| 250 | 7,99184 Kč | 1 997,96 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 7,53492 Kč | 3 767,46 Kč |
| 1 000 | 7,10446 Kč | 7 104,46 Kč |
| 1 500 | 6,86439 Kč | 10 296,59 Kč |
| 2 500 | 6,57380 Kč | 16 434,50 Kč |
| 3 500 | 6,38921 Kč | 22 362,24 Kč |
| 5 000 | 6,19941 Kč | 30 997,05 Kč |
| Unit Price without VAT: | 12,81000 Kč |
|---|---|
| Unit Price with VAT: | 15,50010 Kč |


