


ASV-16.000MHZ-EJ-T | |
|---|---|
DigiKey Part Number | 535-9312-2-ND - Tape & Reel (TR) 535-9312-1-ND - Cut Tape (CT) 535-9312-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASV-16.000MHZ-EJ-T |
Description | XTAL OSC XO 16.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 16 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASV-16.000MHZ-EJ-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±20ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -20°C ~ 70°C | |
Current - Supply (Max) | 15mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (7x5.08) | |
Size / Dimension | 0.276" L x 0.200" W (7.00mm x 5.08mm) | |
Height - Seated (Max) | 0.071" (1.80mm) | |
Current - Supply (Disable) (Max) | 10µA |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 30,87000 Kč | 30,87 Kč |
| 10 | 26,79300 Kč | 267,93 Kč |
| 25 | 25,34880 Kč | 633,72 Kč |
| 50 | 24,29460 Kč | 1 214,73 Kč |
| 100 | 23,29100 Kč | 2 329,10 Kč |
| 250 | 22,02608 Kč | 5 506,52 Kč |
| 500 | 21,11474 Kč | 10 557,37 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 20,24207 Kč | 20 242,07 Kč |
| 2 000 | 19,40614 Kč | 38 812,28 Kč |
| 3 000 | 18,93341 Kč | 56 800,23 Kč |
| 5 000 | 18,35460 Kč | 91 773,00 Kč |
| 7 000 | 17,98332 Kč | 125 883,24 Kč |
| 10 000 | 17,59805 Kč | 175 980,50 Kč |
| Unit Price without VAT: | 30,87000 Kč |
|---|---|
| Unit Price with VAT: | 37,35270 Kč |









