




SRF1280-331M | |
|---|---|
DigiKey Part Number | SRF1280-331MTR-ND - Tape & Reel (TR) SRF1280-331MCT-ND - Cut Tape (CT) SRF1280-331MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF1280-331M |
Description | INDUCT ARRAY 2 COIL 330UH SMD |
Manufacturer Standard Lead Time | 27 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 540mOhm Max DC Resistance (DCR) - Parallel 1.04 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF1280-331M Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 330 µH | |
Inductance - Connected In Series | 1.32 mH | |
Tolerance | ±20% | |
Current Rating - Parallel | 1.04 A | |
Current Rating - Series | 522 mA | |
Current Saturation - Parallel | 2.01 A | |
Current Saturation - Series | 1.01 A | |
DC Resistance (DCR) - Parallel | 540mOhm Max | |
DC Resistance (DCR) - Series | 2.172Ohm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.492" L x 0.492" W (12.50mm x 12.50mm) | |
Height | 0.315" (8.00mm) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 39,06000 Kč | 39,06 Kč |
| 10 | 32,04300 Kč | 320,43 Kč |
| 100 | 26,34410 Kč | 2 634,41 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 23,42275 Kč | 9 369,10 Kč |
| 800 | 22,08780 Kč | 17 670,24 Kč |
| 1 200 | 21,34307 Kč | 25 611,68 Kč |
| 2 000 | 20,44177 Kč | 40 883,54 Kč |
| 2 800 | 19,86951 Kč | 55 634,63 Kč |
| 4 000 | 19,28089 Kč | 77 123,56 Kč |
| Unit Price without VAT: | 39,06000 Kč |
|---|---|
| Unit Price with VAT: | 47,26260 Kč |






