Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1.06 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1.06 A Nonstandard
SRF1260A-331M
SRF1260A-331M
Bourns Magnetic Capabilities

SRF1260A-331M

DigiKey Part Number
SRF1260A-331MTR-ND - Tape & Reel (TR)
SRF1260A-331MCT-ND - Cut Tape (CT)
SRF1260A-331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260A-331M
Description
INDUCT ARRAY 2 COIL 330UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1.06 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260A-331M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
330 µH
Inductance - Connected In Series
1.32 mH
Tolerance
±20%
Current Rating - Parallel
1.06 A
Current Rating - Series
530 mA
Current Saturation - Parallel
1.22 A
Current Saturation - Series
610 mA
DC Resistance (DCR) - Parallel
574mOhm Max
DC Resistance (DCR) - Series
2.29Ohm Max
Shielding
Shielded
Ratings
AEC-Q200
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1 890
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
133,60000 Kč33,60 Kč
1027,57000 Kč275,70 Kč
2525,50000 Kč637,50 Kč
5024,03860 Kč1 201,93 Kč
10022,66310 Kč2 266,31 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40020,14915 Kč8 059,66 Kč
80019,00056 Kč15 200,45 Kč
1 20018,35978 Kč22 031,74 Kč
2 00017,58404 Kč35 168,08 Kč
2 80017,09147 Kč47 856,12 Kč
4 00016,58485 Kč66 339,40 Kč
Manufacturers Standard Package
Unit Price without VAT:33,60000 Kč
Unit Price with VAT:40,65600 Kč