Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1.06 A Nonstandard
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1.06 A Nonstandard
Bourns Magnetic Capabilities

SRF1260-331M

DigiKey Part Number
SRF1260-331MTR-ND - Tape & Reel (TR)
SRF1260-331MCT-ND - Cut Tape (CT)
SRF1260-331MDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SRF1260-331M
Description
INDUCT ARRAY 2 COIL 330UH SMD
Manufacturer Standard Lead Time
27 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 1.32 mH Inductance - Connected in Series 330 µH Inductance - Connected in Parallel 574mOhm Max DC Resistance (DCR) - Parallel 1.06 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
SRF1260-331M Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Bourns Inc.
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
330 µH
Inductance - Connected In Series
1.32 mH
Tolerance
±20%
Current Rating - Parallel
1.06 A
Current Rating - Series
530 mA
Current Saturation - Parallel
1.22 A
Current Saturation - Series
610 mA
DC Resistance (DCR) - Parallel
574mOhm Max
DC Resistance (DCR) - Series
2.29Ohm Max
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.492" L x 0.492" W (12.50mm x 12.50mm)
Height
0.244" (6.20mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 619
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
130,03000 Kč30,03 Kč
1024,61000 Kč246,10 Kč
10020,23790 Kč2 023,79 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
40017,99213 Kč7 196,85 Kč
80016,96586 Kč13 572,69 Kč
1 20016,39367 Kč19 672,40 Kč
2 00015,70073 Kč31 401,46 Kč
2 80015,26090 Kč42 730,52 Kč
4 00014,80837 Kč59 233,48 Kč
Manufacturers Standard Package
Unit Price without VAT:30,03000 Kč
Unit Price with VAT:36,33630 Kč