



SRF0703-1R0M | |
---|---|
DigiKey Part Number | SRF0703-1R0MTR-ND - Tape & Reel (TR) SRF0703-1R0MCT-ND - Cut Tape (CT) SRF0703-1R0MDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SRF0703-1R0M |
Description | INDUCT ARRAY 2 COIL 1UH SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Shielded 2 Coil Inductor Array 4 µH Inductance - Connected in Series 1 µH Inductance - Connected in Parallel 13.5mOhm Max DC Resistance (DCR) - Parallel 5.25 A Nonstandard |
Datasheet | Datasheet |
EDA/CAD Models | SRF0703-1R0M Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Bourns Inc. | |
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Number of Coils | 2 | |
Inductance - Connected In Parallel | 1 µH | |
Inductance - Connected In Series | 4 µH | |
Tolerance | ±20% | |
Current Rating - Parallel | 5.25 A | |
Current Rating - Series | 2.63 A | |
Current Saturation - Parallel | 7.97 A | |
Current Saturation - Series | 3.99 A | |
DC Resistance (DCR) - Parallel | 13.5mOhm Max | |
DC Resistance (DCR) - Series | 72mOhm Max | |
Shielding | Shielded | |
Ratings | - | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | Nonstandard | |
Size / Dimension | 0.299" L x 0.299" W (7.60mm x 7.60mm) | |
Height | 0.142" (3.60mm) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,08000 Kč | 17,08 Kč |
10 | 13,99800 Kč | 139,98 Kč |
100 | 11,51690 Kč | 1 151,69 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
1 500 | 9,15353 Kč | 13 730,30 Kč |
3 000 | 8,63223 Kč | 25 896,69 Kč |
4 500 | 8,34149 Kč | 37 536,71 Kč |
7 500 | 7,98942 Kč | 59 920,65 Kč |
10 500 | 7,81125 Kč | 82 018,12 Kč |
Unit Price without VAT: | 17,08000 Kč |
---|---|
Unit Price with VAT: | 20,66680 Kč |