DRQ74-1R0-R is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 2 948
Unit Price: 17,08000 Kč
Datasheet
DRQ74 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

DRQ74-1R0-R

DigiKey Part Number
283-DRQ74-1R0-RTR-ND - Tape & Reel (TR)
283-DRQ74-1R0-RCT-ND - Cut Tape (CT)
283-DRQ74-1R0-RDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
DRQ74-1R0-R
Description
INDUCT ARRAY 2 COIL 952NH SMD
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
Shielded 2 Coil Inductor Array 3.808 µH Inductance - Connected in Series 952 nH Inductance - Connected in Parallel 10mOhm DC Resistance (DCR) - Parallel 5.33 A Nonstandard
Datasheet
 Datasheet
EDA/CAD Models
DRQ74-1R0-R Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Eaton - Electronics Division
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Number of Coils
2
Inductance - Connected In Parallel
952 nH
Inductance - Connected In Series
3.808 µH
Tolerance
±20%
Current Rating - Parallel
5.33 A
Current Rating - Series
2.66 A
Current Saturation - Parallel
10.2 A
Current Saturation - Series
5.1 A
DC Resistance (DCR) - Parallel
10mOhm
DC Resistance (DCR) - Series
40mOhm
Shielding
Shielded
Ratings
-
Operating Temperature
-40°C ~ 125°C
Mounting Type
Surface Mount
Package / Case
Nonstandard
Size / Dimension
0.299" L x 0.299" W (7.60mm x 7.60mm)
Height
0.175" (4.45mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
136,24000 Kč36,24 Kč
1029,72400 Kč297,24 Kč
10024,43780 Kč2 443,78 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 10020,94078 Kč23 034,86 Kč
2 20019,74968 Kč43 449,30 Kč
3 30019,08545 Kč62 981,99 Kč
5 50018,28143 Kč100 547,87 Kč
7 70018,01795 Kč138 738,21 Kč
Manufacturers Standard Package
Unit Price without VAT:36,24000 Kč
Unit Price with VAT:43,85040 Kč