


NC7WZU04AP6X | |
|---|---|
DigiKey Part Number | 488-NC7WZU04AP6XTR-ND - Tape & Reel (TR) 488-NC7WZU04AP6XCT-ND - Cut Tape (CT) 488-NC7WZU04AP6XDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NC7WZU04AP6X |
Description | DUAL UNBUFFERED INVERTER |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | Inverter IC 2 Channel SC-88/SC70-6/SOT-363 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Logic Type | ||
Number of Circuits | 2 | |
Number of Inputs | 2 | |
Features | - | |
Voltage - Supply | 1.65V ~ 5.5V | |
Current - Quiescent (Max) | 1 µA | |
Current - Output High, Low | 8mA, 8mA | |
Input Logic Level - Low | - | |
Input Logic Level - High | - | |
Max Propagation Delay @ V, Max CL | 5.6ns @ 5V, 50pF | |
Operating Temperature | -40°C ~ 85°C | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | SC-88/SC70-6/SOT-363 | |
Package / Case | 6-TSSOP, SC-88, SOT-363 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 2,10000 Kč | 2,10 Kč |
| 10 | 1,02900 Kč | 10,29 Kč |
| 25 | 0,89880 Kč | 22,47 Kč |
| 100 | 0,74960 Kč | 74,96 Kč |
| 250 | 0,67864 Kč | 169,66 Kč |
| 500 | 0,63582 Kč | 317,91 Kč |
| 1 000 | 0,60033 Kč | 600,33 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,55659 Kč | 1 669,77 Kč |
| 6 000 | 0,53517 Kč | 3 211,02 Kč |
| Unit Price without VAT: | 2,10000 Kč |
|---|---|
| Unit Price with VAT: | 2,54100 Kč |


