


SMLJ8.5A | |
|---|---|
DigiKey Part Number | 118-SMLJ8.5ATR-ND - Tape & Reel (TR) 118-SMLJ8.5ACT-ND - Cut Tape (CT) 118-SMLJ8.5ADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ8.5A |
Description | TVS DIODE 8.5VWM 14.4VC SMC |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount SMC (DO-214AB) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ8.5A Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8.5V | |
Voltage - Breakdown (Min) | 9.44V | |
Voltage - Clamping (Max) @ Ipp | 14.4V | |
Current - Peak Pulse (10/1000µs) | 208.4A | |
Power - Peak Pulse | 3000W (3kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 32,70000 Kč | 32,70 Kč |
| 10 | 20,66300 Kč | 206,63 Kč |
| 100 | 13,77700 Kč | 1 377,70 Kč |
| 500 | 10,82410 Kč | 5 412,05 Kč |
| 1 000 | 9,87342 Kč | 9 873,42 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 8,66660 Kč | 25 999,80 Kč |
| 6 000 | 8,05927 Kč | 48 355,62 Kč |
| 9 000 | 7,81125 Kč | 70 301,25 Kč |
| Unit Price without VAT: | 32,70000 Kč |
|---|---|
| Unit Price with VAT: | 39,56700 Kč |








