SMLJ8.5AE3/TR13 is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Direct


Bourns Inc.
In Stock: 0
Unit Price: 32,70000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 20,83000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 0
Unit Price: 0,00000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 1 562
Unit Price: 11,25000 Kč
Datasheet

Similar


Bourns Inc.
In Stock: 9 537
Unit Price: 12,08000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 17 500
Unit Price: 27,70000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 286,41250 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 260,37500 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 2 885
Unit Price: 14,79000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 4,18683 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 11 740
Unit Price: 18,75000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 0
Unit Price: 364,52500 Kč
Datasheet
DO-214AB (SMC)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SMLJ8.5AE3/TR13

DigiKey Part Number
SMLJ8.5AE3/TR13-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SMLJ8.5AE3/TR13
Description
TVS DIODE 8.5VWM 14.4VC DO214AB
Manufacturer Standard Lead Time
33 Weeks
Customer Reference
Detailed Description
14.4V Clamp 208.4A Ipp Tvs Diode Surface Mount DO-214AB
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
8.5V
Voltage - Breakdown (Min)
9.44V
Voltage - Clamping (Max) @ Ipp
14.4V
Current - Peak Pulse (10/1000µs)
208.4A
Power - Peak Pulse
300W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in CZK
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 00031,45344 Kč94 360,32 Kč
Manufacturers Standard Package
Unit Price without VAT:31,45344 Kč
Unit Price with VAT:38,05866 Kč