


SMLJ30CA | |
|---|---|
DigiKey Part Number | SMLJ30CABTR-ND - Tape & Reel (TR) SMLJ30CABCT-ND - Cut Tape (CT) SMLJ30CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMLJ30CA |
Description | TVS DIODE 30VWM 48.4VC SMC |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 48.4V Clamp 62A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMLJ30CA Models |
Category | Current - Peak Pulse (10/1000µs) 62A |
Mfr | Power - Peak Pulse 3000W (3kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Applications General Purpose |
Part Status Active | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Bidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 30V | Supplier Device Package |
Voltage - Breakdown (Min) 33.3V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 48.4V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SM30T35CAY | STMicroelectronics | 3 528 | 497-12190-1-ND | 42,84000 Kč | Direct |
| SMC30J30CA | STMicroelectronics | 3 496 | 497-12219-1-ND | 41,16000 Kč | Direct |
| 5.0SMDJ30CA | Littelfuse Inc. | 27 176 | F6258CT-ND | 53,12000 Kč | Similar |
| 5.0SMDJ30CA-T7 | Littelfuse Inc. | 243 | 5.0SMDJ30CA-T7CT-ND | 51,87000 Kč | Similar |
| SMC3K30CA-M3/57 | Vishay General Semiconductor - Diodes Division | 961 | SMC3K30CA-M3/57GICT-ND | 75,38000 Kč | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 38,85000 Kč | 38,85 Kč |
| 10 | 24,69400 Kč | 246,94 Kč |
| 100 | 16,54640 Kč | 1 654,64 Kč |
| 500 | 13,05152 Kč | 6 525,76 Kč |
| 1 000 | 11,92686 Kč | 11 926,86 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 10,49928 Kč | 31 497,84 Kč |
| 6 000 | 9,78080 Kč | 58 684,80 Kč |
| 9 000 | 9,41499 Kč | 84 734,91 Kč |
| 15 000 | 9,00404 Kč | 135 060,60 Kč |
| 21 000 | 8,92415 Kč | 187 407,15 Kč |
| Unit Price without VAT: | 38,85000 Kč |
|---|---|
| Unit Price with VAT: | 47,00850 Kč |



