SMCJ-SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
SMCJ-SERIES
SMxJ-Q

SMLJ26A

DigiKey Part Number
SMLJ26ABTR-ND - Tape & Reel (TR)
SMLJ26ABCT-ND - Cut Tape (CT)
SMLJ26ABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMLJ26A
Description
TVS DIODE 26VWM 42.1VC SMC
Manufacturer Standard Lead Time
25 Weeks
Customer Reference
Detailed Description
42.1V Clamp 71.2A Ipp Tvs Diode Surface Mount SMC (DO-214AB)
Datasheet
 Datasheet
EDA/CAD Models
SMLJ26A Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
26V
Voltage - Breakdown (Min)
28.9V
Voltage - Clamping (Max) @ Ipp
42.1V
Current - Peak Pulse (10/1000µs)
71.2A
Power - Peak Pulse
3000W (3kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AB, SMC
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4 303
Check for Additional Incoming Stock
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
117,05000 Kč17,05 Kč
1013,93500 Kč139,35 Kč
1009,66200 Kč966,20 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0007,89375 Kč23 681,25 Kč
Manufacturers Standard Package
Unit Price without VAT:17,05000 Kč
Unit Price with VAT:20,63050 Kč