


SMCJ8.0CA | |
|---|---|
DigiKey Part Number | SMCJ8.0CABTR-ND - Tape & Reel (TR) SMCJ8.0CABCT-ND - Cut Tape (CT) SMCJ8.0CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ8.0CA |
Description | TVS DIODE 8VWM 13.6VC DO214AB |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | 13.6V Clamp 110.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ8.0CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 8V | |
Voltage - Breakdown (Min) | 8.89V | |
Voltage - Clamping (Max) @ Ipp | 13.6V | |
Current - Peak Pulse (10/1000µs) | 110.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 13,89000 Kč | 13,89 Kč |
| 10 | 11,09300 Kč | 110,93 Kč |
| 100 | 8,67680 Kč | 867,68 Kč |
| 500 | 6,68970 Kč | 3 344,85 Kč |
| 1 000 | 5,95715 Kč | 5 957,15 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 4,44155 Kč | 13 324,65 Kč |
| 6 000 | 4,35735 Kč | 26 144,10 Kč |
| 9 000 | 4,28894 Kč | 38 600,46 Kč |
| Unit Price without VAT: | 13,89000 Kč |
|---|---|
| Unit Price with VAT: | 16,80690 Kč |







