


SMCJ40CA-Q | |
---|---|
DigiKey Part Number | 118-SMCJ40CA-QTR-ND - Tape & Reel (TR) 118-SMCJ40CA-QCT-ND - Cut Tape (CT) 118-SMCJ40CA-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMCJ40CA-Q |
Description | TVS DIODE 40VWM 64.5VC DO214AB |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 64.5V Clamp 23.3A Ipp Tvs Diode Surface Mount DO-214AB (SMC) |
Datasheet | Datasheet |
EDA/CAD Models | SMCJ40CA-Q Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 40V | |
Voltage - Breakdown (Min) | 44.4V | |
Voltage - Clamping (Max) @ Ipp | 64.5V | |
Current - Peak Pulse (10/1000µs) | 23.3A | |
Power - Peak Pulse | 1500W (1.5kW) | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AB, SMC | |
Supplier Device Package | ||
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | 17,29000 Kč | 17,29 Kč |
10 | 13,45600 Kč | 134,56 Kč |
100 | 9,29020 Kč | 929,02 Kč |
500 | 7,41548 Kč | 3 707,74 Kč |
1 000 | 6,82016 Kč | 6 820,16 Kč |
Quantity | Unit Price | Ext Price |
---|---|---|
3 000 | 5,57203 Kč | 16 716,09 Kč |
Unit Price without VAT: | 17,29000 Kč |
---|---|
Unit Price with VAT: | 20,92090 Kč |