
STTH310UFY | |
|---|---|
DigiKey Part Number | 497-14816-2-ND - Tape & Reel (TR) 497-14816-1-ND - Cut Tape (CT) 497-14816-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | STTH310UFY |
Description | DIODE STANDARD 1000V 3A SMBFLAT |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 3A Surface Mount SMBflat |
Datasheet | Datasheet |
EDA/CAD Models | STTH310UFY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 1000 V | |
Current - Average Rectified (Io) | 3A | |
Voltage - Forward (Vf) (Max) @ If | 1.7 V @ 3 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 75 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 1000 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | SMBflat | |
Operating Temperature - Junction | -40°C ~ 175°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 24,99000 Kč | 24,99 Kč |
| 10 | 15,70700 Kč | 157,07 Kč |
| 100 | 10,33100 Kč | 1 033,10 Kč |
| 500 | 8,02124 Kč | 4 010,62 Kč |
| 1 000 | 7,27707 Kč | 7 277,07 Kč |
| 2 000 | 6,65112 Kč | 13 302,24 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 5,97347 Kč | 29 867,35 Kč |
| 10 000 | 5,55481 Kč | 55 548,10 Kč |
| 15 000 | 5,38336 Kč | 80 750,40 Kč |
| Unit Price without VAT: | 24,99000 Kč |
|---|---|
| Unit Price with VAT: | 30,23790 Kč |






