


SMBJ64CA | |
|---|---|
DigiKey Part Number | SMBJ64CABTR-ND - Tape & Reel (TR) SMBJ64CABCT-ND - Cut Tape (CT) SMBJ64CABDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,37000 Kč | 7,37 Kč |
| 10 | 4,82000 Kč | 48,20 Kč |
| 100 | 3,34700 Kč | 334,70 Kč |
| 500 | 2,79966 Kč | 1 399,83 Kč |
| 1 000 | 2,25446 Kč | 2 254,46 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 1,84188 Kč | 5 525,64 Kč |
| Unit Price without VAT: | 7,37000 Kč |
|---|---|
| Unit Price with VAT: | 8,91770 Kč |




