
SMBJ64CA | |
|---|---|
DigiKey Part Number | SMBJ64CALFTR-ND - Tape & Reel (TR) SMBJ64CALFCT-ND - Cut Tape (CT) SMBJ64CALFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ64CA |
Description | TVS DIODE 64VWM 103VC DO214AA |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 103V Clamp 5.9A Ipp Tvs Diode Surface Mount DO-214AA (SMBJ) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ64CA Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 64V | |
Voltage - Breakdown (Min) | 71.1V | |
Voltage - Clamping (Max) @ Ipp | 103V | |
Current - Peak Pulse (10/1000µs) | 5.9A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -65°C ~ 150°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 7,58000 Kč | 7,58 Kč |
| 10 | 4,33600 Kč | 43,36 Kč |
| 100 | 2,86280 Kč | 286,28 Kč |
| 500 | 2,69440 Kč | 1 347,20 Kč |
| 1 000 | 2,52600 Kč | 2 526,00 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,15868 Kč | 6 476,04 Kč |
| 6 000 | 1,96270 Kč | 11 776,20 Kč |
| 9 000 | 1,89787 Kč | 17 080,83 Kč |
| 15 000 | 1,75048 Kč | 26 257,20 Kč |
| 21 000 | 1,68396 Kč | 35 363,16 Kč |
| 30 000 | 1,65769 Kč | 49 730,70 Kč |
| Unit Price without VAT: | 7,58000 Kč |
|---|---|
| Unit Price with VAT: | 9,17180 Kč |



