
MAX6895AALT+T | |
|---|---|
DigiKey Part Number | MAX6895AALT+TTR-ND - Tape & Reel (TR) MAX6895AALT+TCT-ND - Cut Tape (CT) MAX6895AALT+TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MAX6895AALT+T |
Description | IC SUPERVISOR 1 CHANNEL 6UDFN |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Supervisor Push-Pull, Totem Pole 1 Channel 6-µDFN (1.5x1) |
Datasheet | Datasheet |
EDA/CAD Models | MAX6895AALT+T Models |
Category | Output Push-Pull, Totem Pole |
Manufacturer Analog Devices Inc./Maxim Integrated | Reset Active High |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Reset Timeout Adjustable/Selectable |
Part Status Active | Operating Temperature -40°C ~ 125°C (TA) |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Type Sequencer | Package / Case 6-WFDFN |
Number of Voltages Monitored 1 | Supplier Device Package 6-µDFN (1.5x1) |
Voltage - Threshold Adjustable/Selectable | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,55000 Kč | 70,55 Kč |
| 10 | 52,89400 Kč | 528,94 Kč |
| 25 | 48,49680 Kč | 1 212,42 Kč |
| 100 | 43,66110 Kč | 4 366,11 Kč |
| 250 | 41,35600 Kč | 10 339,00 Kč |
| 500 | 40,80122 Kč | 20 400,61 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 37,61682 Kč | 94 042,05 Kč |
| 5 000 | 36,88937 Kč | 184 446,85 Kč |
| Unit Price without VAT: | 70,55000 Kč |
|---|---|
| Unit Price with VAT: | 85,36550 Kč |


