SMBJ51CA is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Littelfuse Inc.
In Stock: 0
Unit Price: 209,98000 Kč
Datasheet

Similar


Eaton - Electronics Division
In Stock: 1 798
Unit Price: 9,03000 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 19 179
Unit Price: 11,55000 Kč
Datasheet

Similar


Semtech Corporation
In Stock: 3 000
Unit Price: 25,20000 Kč
Datasheet

Similar


Taiwan Semiconductor Corporation
In Stock: 0
Unit Price: 14,91000 Kč
Datasheet

Similar


Diodes Incorporated
In Stock: 51 668
Unit Price: 11,55000 Kč
Datasheet

Similar


MCC (Micro Commercial Components)
In Stock: 3 000
Unit Price: 9,66000 Kč
Datasheet

Similar


YAGEO
In Stock: 632
Unit Price: 3,15000 Kč
Datasheet

Similar


YAGEO
In Stock: 0
Unit Price: 2,24006 Kč
Datasheet

Similar


Microchip Technology
In Stock: 0
Unit Price: 6,79075 Kč
Datasheet

Similar


Littelfuse Inc.
In Stock: 868
Unit Price: 17,01000 Kč
Datasheet

Similar


Comchip Technology
In Stock: 0
Unit Price: 3,81366 Kč
Datasheet
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
DO-214AB

SMBJ51CA

DigiKey Part Number
SMBJ51CABTR-ND - Tape & Reel (TR)
SMBJ51CABCT-ND - Cut Tape (CT)
SMBJ51CABDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SMBJ51CA
Description
TVS DIODE 51VWM 82.4VC DO214AA
Manufacturer Standard Lead Time
29 Weeks
Customer Reference
Detailed Description
82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB)
Datasheet
 Datasheet
EDA/CAD Models
SMBJ51CA Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Bidirectional Channels
1
Voltage - Reverse Standoff (Typ)
51V
Voltage - Breakdown (Min)
56.7V
Voltage - Clamping (Max) @ Ipp
82.4V
Current - Peak Pulse (10/1000µs)
7.3A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 150°C (TJ)
Mounting Type
Surface Mount
Package / Case
DO-214AA, SMB
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in CZK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
112,60000 Kč12,60 Kč
107,72700 Kč77,27 Kč
1004,92190 Kč492,19 Kč
5003,70572 Kč1 852,86 Kč
1 0003,31327 Kč3 313,27 Kč
* All Digi-Reel orders will add a 167,00 Kč reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 0002,81415 Kč8 442,45 Kč
6 0002,56246 Kč15 374,76 Kč
9 0002,43418 Kč21 907,62 Kč
15 0002,29001 Kč34 350,15 Kč
21 0002,20463 Kč46 297,23 Kč
30 0002,12162 Kč63 648,60 Kč
Manufacturers Standard Package
Unit Price without VAT:12,60000 Kč
Unit Price with VAT:15,24600 Kč