
SMBJ51CA | |
|---|---|
DigiKey Part Number | 2156-SMBJ51CA-ND |
Manufacturer | Fairchild Semiconductor |
Manufacturer Product Number | SMBJ51CA |
Description | TVS DIODE 51VWM 82.4VC DO214AA |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Type | - | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | -50°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Bulk: | 777 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 777 | 8,18921 Kč | 6 363,02 Kč |
| Unit Price without VAT: | 8,18921 Kč |
|---|---|
| Unit Price with VAT: | 9,90894 Kč |





