


SMBJ51CA | |
|---|---|
DigiKey Part Number | 283-SMBJ51CATR-ND - Tape & Reel (TR) 283-SMBJ51CACT-ND - Cut Tape (CT) 283-SMBJ51CADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ51CA |
Description | TVS DIODE 51VWM 82.4VC SMB |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 82.4V Clamp 7.3A Ipp Tvs Diode Surface Mount SMB |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Bidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 51V | |
Voltage - Breakdown (Min) | 56.7V | |
Voltage - Clamping (Max) @ Ipp | 82.4V | |
Current - Peak Pulse (10/1000µs) | 7.3A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | Telecom | |
Capacitance @ Frequency | - | |
Operating Temperature | -55°C ~ 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | DO-214AA, SMB | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 9,03000 Kč | 9,03 Kč |
| 10 | 5,52200 Kč | 55,22 Kč |
| 100 | 3,47940 Kč | 347,94 Kč |
| 500 | 2,59074 Kč | 1 295,37 Kč |
| 1 000 | 2,30306 Kč | 2 303,06 Kč |
| 2 000 | 2,06054 Kč | 4 121,08 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 2,25833 Kč | 6 774,99 Kč |
| 6 000 | 2,04941 Kč | 12 296,46 Kč |
| 9 000 | 1,94290 Kč | 17 486,10 Kč |
| 15 000 | 1,82317 Kč | 27 347,55 Kč |
| 21 000 | 1,75226 Kč | 36 797,46 Kč |
| 30 000 | 1,68333 Kč | 50 499,90 Kč |
| Unit Price without VAT: | 9,03000 Kč |
|---|---|
| Unit Price with VAT: | 10,92630 Kč |

