



SMBJ26A-Q | |
|---|---|
DigiKey Part Number | 118-SMBJ26A-QTR-ND - Tape & Reel (TR) 118-SMBJ26A-QCT-ND - Cut Tape (CT) 118-SMBJ26A-QDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SMBJ26A-Q |
Description | TVS DIODE 26VWM 42.1VC DO214AA |
Manufacturer Standard Lead Time | 29 Weeks |
Customer Reference | |
Detailed Description | 42.1V Clamp 14.3A Ipp Tvs Diode Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | SMBJ26A-Q Models |
Category | Power - Peak Pulse 600W |
Mfr | Power Line Protection No |
Series | Applications Telecom |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -55°C ~ 150°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 26V | Package / Case DO-214AA, SMB |
Voltage - Breakdown (Min) 28.9V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 42.1V | Base Product Number |
Current - Peak Pulse (10/1000µs) 14.3A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 14,70000 Kč | 14,70 Kč |
| 10 | 9,13400 Kč | 91,34 Kč |
| 100 | 5,84580 Kč | 584,58 Kč |
| 500 | 4,42890 Kč | 2 214,45 Kč |
| 1 000 | 3,97198 Kč | 3 971,98 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 3,39048 Kč | 10 171,44 Kč |
| 6 000 | 3,09745 Kč | 18 584,70 Kč |
| 9 000 | 2,94810 Kč | 26 532,90 Kč |
| 15 000 | 2,78029 Kč | 41 704,35 Kč |
| 21 000 | 2,68089 Kč | 56 298,69 Kč |
| 30 000 | 2,58431 Kč | 77 529,30 Kč |
| Unit Price without VAT: | 14,70000 Kč |
|---|---|
| Unit Price with VAT: | 17,78700 Kč |









