
NP50P06KDG-E1-AY | |
|---|---|
DigiKey Part Number | 559-NP50P06KDG-E1-AYTR-ND - Tape & Reel (TR) 559-NP50P06KDG-E1-AYCT-ND - Cut Tape (CT) 559-NP50P06KDG-E1-AYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | NP50P06KDG-E1-AY |
Description | MOSFET P-CH 60V 50A TO263 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | P-Channel 60 V 50A (Tc) 1.8W (Ta), 90W (Tc) Surface Mount TO-263 |
Datasheet | Datasheet |
EDA/CAD Models | NP50P06KDG-E1-AY Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 60 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 4.5V, 10V | |
Rds On (Max) @ Id, Vgs | 17mOhm @ 25A, 10V | |
Vgs(th) (Max) @ Id | 2.5V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 95 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 5000 pF @ 10 V | |
FET Feature | - | |
Power Dissipation (Max) | 1.8W (Ta), 90W (Tc) | |
Operating Temperature | 175°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Supplier Device Package | TO-263 | |
Package / Case | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 75,78000 Kč | 75,78 Kč |
| 10 | 49,59400 Kč | 495,94 Kč |
| 100 | 34,64830 Kč | 3 464,83 Kč |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 800 | 24,76006 Kč | 19 808,05 Kč |
| Unit Price without VAT: | 75,78000 Kč |
|---|---|
| Unit Price with VAT: | 91,69380 Kč |

